Part Details for 2-35634-1 by TE Connectivity
Overview of 2-35634-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-35634-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9782
|
Newark | Terminal.pidg R 16-14Hd 6 |Amp Te Connectivity 2-35634-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.6390 | Buy Now |
DISTI #
2-35634-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-35634-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 6 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
DISTI #
2-35634-1
|
Avnet Abacus | (Alt: 2-35634-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-35634-1
2-35634-1 CAD Models
2-35634-1 Part Data Attributes
|
2-35634-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35634-1
TE Connectivity
TERMINAL,PIDG R 16-14HD 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |