-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1503
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mmâ², Product Range:Pidg Series, Insulator Colour:Green, Red, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 2-36149-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3525 |
|
$0.6620 / $1.0600 | Buy Now |
DISTI #
A99254-ND
|
DigiKey | CONN RING CIRC 22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
13587 In Stock |
|
$0.5061 / $0.9700 | Buy Now |
DISTI #
26R1503
|
Avnet Americas | PIDG Ring Tongue Terminal 22AWG 18.64mm 5.54mm Tin Loose Piece - Bulk (Alt: 26R1503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 3525 Partner Stock |
|
$0.8090 / $1.0600 | Buy Now |
DISTI #
571-2-36149-3
|
Mouser Electronics | Terminals RING 22 AWG RED/GRN #6 RoHS: Compliant | 0 |
|
$0.5060 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4130 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
AMP2-36149-3
|
Heilind Electronics | TERMINAL,PIDG R IR 22 6 | Americas - 0 in Stock |
|
$0.5155 / $0.5232 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 22 6 RoHS: Compliant |
2668 In Stock 9000 On Order |
|
$0.4256 / $0.6904 | Buy Now |
DISTI #
54481601
|
Verical | PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 18.64mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1912 | Americas - 2650 |
|
$0.5703 / $0.8975 | Buy Now |
DISTI #
2-36149-3
|
TTI | Terminals RING 22 AWG RED/GRN #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 360 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-36149-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-36149-3
TE Connectivity
TERMINAL,PIDG R IR 22 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.38 mm2 | |
Wire Gauge | 22 AWG |