-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 18 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6664
|
Newark | Terminals Terminal Pidg R Ir 1 |Amp Te Connectivity 2-36149-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.7470 | Buy Now |
DISTI #
66H6923
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mmâ², Product Range:Pidg Series, Insulator Colour:Red, White, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 2-36149-5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
A27343-ND
|
DigiKey | CONN RING CIRC 18AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6441 In Stock |
|
$0.4542 / $0.7900 | Buy Now |
DISTI #
571-2-36149-5
|
Mouser Electronics | Terminals TERMINAL PIDG R IR 1 RoHS: Compliant | 9082 |
|
$0.4540 / $0.7000 | Buy Now |
|
Future Electronics | PIDG 18 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4300 / $0.4600 | Buy Now |
DISTI #
AMP2-36149-5
|
Heilind Electronics | TERMINAL,PIDG R IR 18 6 | Americas - 0 in Stock |
|
$0.5155 / $0.5232 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 18 6 RoHS: Compliant |
9 Partner Stock |
|
$0.4188 / $0.7327 | Buy Now |
DISTI #
2-36149-5
|
TTI | Terminals TERMINAL PIDG R IR 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1680 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP2-36149-5
|
Interstate Connecting Components | TERMINAL,PIDG R IR 18 6 | 0 |
|
$0.5155 / $0.5232 | Buy Now |
|
Powell Electronics | PIDG TERMINAL NYLON Min Qty: 1 | 26 |
|
$0.9747 / $1.6535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-36149-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-36149-5
TE Connectivity
TERMINAL,PIDG R IR 18 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |