-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4/0 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-932ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 32 Positions , 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6327
|
Newark | Terminal, solis R 4/0 1/4 Rohs Compliant: Yes |Amp Te Connectivity 2-36932-2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $11.2500 | Buy Now |
DISTI #
2-36932-2-ND
|
DigiKey | CONN RING CIRC 4/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
240 In Stock |
|
$11.2804 / $15.9300 | Buy Now |
DISTI #
2-36932-2
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 56.03mm 26.21mm Tin Loose Piece - Bulk (Alt: 2-36932-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Bulk | 2650 Factory Stock |
|
$11.1356 | Buy Now |
DISTI #
571-2-36932-2
|
Mouser Electronics | Terminals N/I-RING 4/0AWG#1/4 M6+ RoHS: Compliant | 282 |
|
$11.1500 / $15.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks Container: Box | 0Box |
|
$9.6700 | Buy Now |
DISTI #
AMP2-36932-2
|
Heilind Electronics | TERMINAL,SOLIS R 4/0 1/4 | Americas - 0 in Stock |
|
$10.6757 / $12.2572 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4/0 1/4 RoHS: Compliant |
1173 In Stock 2500 On Order 2650 Factory Stock |
|
$10.5200 / $15.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$3.7520 / $7.5040 | Buy Now |
|
Quest Components | 117 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 28 |
|
$5.0250 / $10.0500 | Buy Now |
DISTI #
2-36932-2
|
TTI | Terminals N/I-RING 4/0AWG#1/4 M6+ RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 60 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-36932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-36932-2
TE Connectivity
TERMINAL,SOLIS R 4/0 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |