Part Details for 2-382434-6 by TE Connectivity
Overview of 2-382434-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2-382434-6
2-382434-6 CAD Models
2-382434-6 Part Data Attributes:
|
2-382434-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382434-6
TE Connectivity
ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Additional Feature | LOW PROFILE, UV SEALED | |
Body Breadth | 9.652 mm | |
Body Color | BLUE | |
Body Height | 7.366 mm | |
Body Length or Diameter | 7.112 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.015 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | TIN-LEAD/NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 2-382434-6
This table gives cross-reference parts and alternative options found for 2-382434-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-382434-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-382396-9 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | TE Connectivity | 2-382434-6 vs 3-382396-9 |
2-382434-8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | TE Connectivity | 2-382434-6 vs 2-382434-8 |
2-382434-9 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,18 | TE Connectivity | 2-382434-6 vs 2-382434-9 |
3-382434-4 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | 2-382434-6 vs 3-382434-4 |
3-382396-6 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,10 | TE Connectivity | 2-382434-6 vs 3-382396-6 |
3-382434-2 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,24 | TE Connectivity | 2-382434-6 vs 3-382434-2 |
3-382396-5 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | 2-382434-6 vs 3-382396-5 |
3-382434-0 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,20 | TE Connectivity | 2-382434-6 vs 3-382434-0 |