Datasheets
2-382811-1 by: TE Connectivity

SHUNT, ECON, PHBRSN, BLACK

Part Details for 2-382811-1 by TE Connectivity

Overview of 2-382811-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 2-382811-1

Part # Distributor Description Stock Price Buy
DISTI # 93K2871
Newark Jumper (Busbar), Shorting, Shunt, Connectors, 2, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-382811-1 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card 7820
  • 1 $1.7700
  • 10 $1.4800
  • 25 $1.4100
  • 50 $1.3900
  • 100 $1.3500
  • 250 $1.2800
$1.2800 / $1.7700 Buy Now
DISTI # 52K3458
Newark Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Polyester, Contact Material:Phosphor Bronze, No. Of Contacts:2Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-382811-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 54928
  • 1 $0.2290
  • 10 $0.2020
  • 25 $0.1780
  • 100 $0.1540
  • 500 $0.1300
  • 1,000 $0.1070
$0.1070 / $0.2290 Buy Now
DISTI # A31697-ND
DigiKey SHUNT ECONOMY 2POS .100 TIN Min Qty: 10 Lead time: 33 Weeks Container: Bulk 35850
In Stock
  • 10 $0.1790
  • 30 $0.1667
  • 50 $0.1582
  • 100 $0.1496
  • 250 $0.1392
  • 500 $0.1312
  • 1,500 $0.1244
  • 3,000 $0.1152
  • 6,000 $0.1043
$0.1043 / $0.1790 Buy Now
DISTI # 2-382811-1
Avnet Americas Conn Shunt 2 POS 2.54mm Black Stick - Bulk (Alt: 2-382811-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 33571
  • 1 $0.0806
  • 10 $0.0783
  • 30 $0.0760
  • 50 $0.0738
  • 100 $0.0715
  • 250 $0.0692
  • 500 $0.0669
$0.0669 / $0.0806 Buy Now
DISTI # 571-2-382811-1
Mouser Electronics Headers & Wire Housings ECONOMY SHUNT RoHS: Compliant 39963
  • 1 $0.2000
  • 10 $0.1590
  • 100 $0.1220
  • 500 $0.1120
  • 1,000 $0.0990
  • 1,500 $0.0940
  • 10,500 $0.0830
  • 24,000 $0.0770
  • 51,000 $0.0740
$0.0740 / $0.2000 Buy Now
DISTI # E02:0323_01943712
Arrow Electronics Conn Shunt F 2 POS 2.54mm ST Box Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2245 Europe - 51616
  • 1 $0.1399
  • 10 $0.1106
  • 100 $0.0853
  • 500 $0.0784
  • 1,000 $0.0692
  • 1,500 $0.0653
$0.0653 / $0.1399 Buy Now
DISTI # V36:1790_11805910
Arrow Electronics Conn Shunt F 2 POS 2.54mm ST Box Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks Date Code: 2350 Americas - 6990
  • 10 $0.1554
  • 100 $0.1220
  • 500 $0.1104
  • 1,000 $0.0990
  • 1,500 $0.0856
  • 10,500 $0.0830
  • 24,000 $0.0691
$0.0691 / $0.1554 Buy Now
Future Electronics 2 Position 2.54 mm Centerline Open Top Economy Shunt RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Box 9
Box
  • 84,000 $0.0320
$0.0320 Buy Now
Bisco Industries   30
Buy Now
DISTI # AMP2-382811-1
Heilind Electronics SHUNT ECON PHBRSN BLACK Americas - 23688 in Stock
  • 10 $0.1071
  • 1,790 $0.0901
  • 4,430 $0.0873
  • 8,840 $0.0860
  • 17,660 $0.0847
$0.0847 / $0.1071 Buy Now
Onlinecomponents.com SHUNT, ECON, PHBRSN, BLACK RoHS: Compliant 37171 In Stock
  • 1,500 $0.0722
  • 3,000 $0.0713
  • 6,000 $0.0705
  • 10,500 $0.0682
  • 25,500 $0.0679
  • 51,000 $0.0675
  • 100,500 $0.0672
  • 150,000 $0.0668
$0.0668 / $0.0722 Buy Now
DISTI # 65071105
Verical Conn Shunt F 2 POS 2.54mm ST Box Min Qty: 78 Package Multiple: 1 Date Code: 2245 Americas - 51558
  • 80 $0.1117
  • 100 $0.0862
  • 500 $0.0792
  • 1,000 $0.0699
  • 1,500 $0.0660
$0.0660 / $0.1117 Buy Now
DISTI # 73552880
Verical Conn Shunt F 2 POS 2.54mm ST Box Min Qty: 1500 Package Multiple: 1500 Date Code: 2346 Americas - 36000
  • 1,500 $0.1004
  • 3,000 $0.0973
  • 6,000 $0.0944
  • 10,500 $0.0896
  • 25,500 $0.0876
$0.0876 / $0.1004 Buy Now
DISTI # 79007406
Verical Conn Shunt F 2 POS 2.54mm ST Box Min Qty: 90 Package Multiple: 10 Date Code: 2350 Americas - 6990
  • 90 $0.1587
  • 100 $0.1218
  • 500 $0.1118
  • 1,000 $0.0988
  • 1,500 $0.0938
  • 10,500 $0.0828
  • 24,000 $0.0804
$0.0804 / $0.1587 Buy Now
Bristol Electronics   1695
RFQ
Quest Components INTERCONNECTION DEVICE 9
  • 1 $0.1680
$0.1680 Buy Now
Quest Components INTERCONNECTION DEVICE 1200
  • 1 $0.4200
  • 31 $0.1890
  • 266 $0.1260
$0.1260 / $0.4200 Buy Now
DISTI # 2-382811-1
TTI Headers & Wire Housings ECONOMY SHUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 33800
In Stock
  • 100 $0.0810
  • 250 $0.0780
  • 500 $0.0770
  • 1,000 $0.0750
  • 1,500 $0.0740
  • 3,000 $0.0720
  • 51,000 $0.0690
$0.0690 / $0.0810 Buy Now
DISTI # 2-382811-1
Avnet Americas Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 2-382811-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 35571
  • 1 $0.0806
  • 10 $0.0783
  • 30 $0.0760
  • 50 $0.0738
  • 100 $0.0715
  • 250 $0.0692
  • 500 $0.0669
$0.0669 / $0.0806 Buy Now
DISTI # 2-382811-1
TME SHUNT, ECON, PHBRSN, BLACK Min Qty: 10 40
  • 10 $0.1720
  • 100 $0.1440
  • 500 $0.1180
  • 1,000 $0.0940
$0.0940 / $0.1720 Buy Now
DISTI # 2-382811-1
Avnet Americas Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 2-382811-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 35571
  • 1 $0.0806
  • 10 $0.0783
  • 30 $0.0760
  • 50 $0.0738
  • 100 $0.0715
  • 250 $0.0692
  • 500 $0.0669
$0.0669 / $0.0806 Buy Now
DISTI # AMP2-382811-1
Interstate Connecting Components SHUNT ECON PHBRSN BLACK 5527
  • 10 $0.1071
  • 1,790 $0.0901
  • 4,430 $0.0873
  • 8,840 $0.0860
  • 17,660 $0.0847
$0.0847 / $0.1071 Buy Now
DISTI # TE Connectivity 2-382811-1
PEI Genesis Interconnection Device 0
Buy Now
DISTI # 000000000001446088
Sager Headers & Wire Housings ECONOMY SHUNT Min Qty: 1 29013
  • 1 $0.0872
  • 617 $0.0810
  • 1,235 $0.0788
  • 1,852 $0.0766
  • 2,469 $0.0746
$0.0746 / $0.0872 Buy Now
DISTI # 2-382811-1
Avnet Abacus Conn Shunt 2 POS 2.54mm Black Stick (Alt: 2-382811-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 6 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 2-382811-1
Avnet Abacus Conn Shunt 2 POS 2.54mm Black Stick (Alt: 2-382811-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Abacus - 0
Buy Now
CHIPMALL.COM LIMITED Open Top 2.54mm P=2.54mm Shunts & Jumpers ROHS 11518
  • 1 $0.1476
  • 10 $0.1217
  • 30 $0.1106
  • 100 $0.0968
  • 500 $0.0906
  • 1,500 $0.0761
$0.0761 / $0.1476 Buy Now
Chips Pulse Industry Limited 2.54mm Shunts & Jumpers RoHS Purchase Online, Ship Immediately 13821
  • 30 $0.1016
  • 100 $0.0889
  • 500 $0.0833
  • 1,500 $0.0699
$0.0699 / $0.1016 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 34
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now
DISTI # 1098684
Farnell SHUNT JUMPER, 2WAY, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Card 7986
  • 1 $2.1891
  • 10 $1.2438
  • 100 $0.9080
  • 500 $0.8396
  • 1,000 $0.7712
  • 2,500 $0.7562
$0.7562 / $2.1891 Buy Now
LCSC Open Top 2.54mm P2.54mm Shunts Jumpers ROHS 11518
  • 1 $0.1506
  • 10 $0.1242
  • 30 $0.1129
  • 100 $0.0820
  • 500 $0.0768
  • 1,500 $0.0645
$0.0645 / $0.1506 Buy Now
Master Electronics SHUNT, ECON, PHBRSN, BLACK RoHS: Compliant 37171 In Stock
  • 1,500 $0.0723
  • 3,000 $0.0714
  • 6,000 $0.0706
  • 10,500 $0.0683
  • 25,500 $0.0680
  • 51,000 $0.0676
  • 100,500 $0.0673
  • 150,000 $0.0669
$0.0669 / $0.0723 Buy Now

Part Details for 2-382811-1

2-382811-1 Part Data Attributes

2-382811-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-382811-1 TE Connectivity SHUNT, ECON, PHBRSN, BLACK
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 31 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.2 inch
Body Depth 0.25 inch
Body Length 2.498 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 2-382811-1

This table gives cross-reference parts and alternative options found for 2-382811-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-382811-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
382811-9 SHUNT, ECON, PHBR 15AU, RED TE Connectivity 2-382811-1 vs 382811-9
SNT-100-BL-T Interconnection Device, ROHS COMPLIANT Samtec Inc 2-382811-1 vs SNT-100-BL-T
SNT-100-RD-T Interconnection Device, ROHS COMPLIANT Samtec Inc 2-382811-1 vs SNT-100-RD-T
1-382811-8 SHUNT,ECON,PHBR 5AU, BLACK L/P TE Connectivity 2-382811-1 vs 1-382811-8
1-382811-6 SHUNT,ECON,PHBR 15AU,BLACK L/P TE Connectivity 2-382811-1 vs 1-382811-6
Part Number Description Manufacturer Compare
68786-102 Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch Amphenol Communications Solutions 2-382811-1 vs 68786-102
JUN02SS-TCB Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-TCB
JUN02SS-GCB Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-GCB
MSBG Interconnection Device Adam Technologies Inc 2-382811-1 vs MSBG
JUN02SS-TOB Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-TOB
1-382811-8 SHUNT,ECON,PHBR 5AU, BLACK L/P TE Connectivity 2-382811-1 vs 1-382811-8
MSBT Interconnection Device Adam Technologies Inc 2-382811-1 vs MSBT
JUN02SS-GOB Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-GOB
JUN02SS-FOB Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-FOB
JUN02SS-TOH Interconnection Device Crane Connectors 2-382811-1 vs JUN02SS-TOH

2-382811-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-382811-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-382811-1 by TE Connectivity

  • Please alert me when 2-382811-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-382811-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-382811-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-382811-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-382811-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-382811-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: