2-435469-2
TE Connectivity
Description: SLIDE DIP SWITCH-4SWITCHES, DPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of 2-435469-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2-435469-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-435469-2
Avnet Abacus Switch DIP OFF ON DPST 2 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 2-435469-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Abacus - 0
Buy Now

CAD Models for 2-435469-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-435469-2 by TE Connectivity

2-435469-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
WHITE
Actuator Length
0.17 inch
Actuator Material
THERMOPLASTIC
Actuator Type
PADDLE
Additional Feature
EXTENDED LEVER
Body Breadth
9.65 mm
Body Color
BLACK
Body Height
7.37 mm
Body Length or Diameter
12.19 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VDC V
Electrical Life
7000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
100000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Hole Count
8
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 2-435469-2
    TE Connectivity
    SLIDE DIP SWITCH-4SWITCHES, DPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-435469-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-435469-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-435469-2 would you like to use for your alert(s)?
  • Please alert me when 2-435469-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-435469-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-435469-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-435469-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-435469-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-435469-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: