Part Details for 2-435469-5 by TE Connectivity
Overview of 2-435469-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-435469-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, DPST, LATCHED, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 57 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, DPST, LATCHED, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 960 |
|
$0.3640 / $1.4000 | Buy Now |
DISTI #
2-435469-5
|
Avnet Abacus | Switch DIP ON OFF DPST 5 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 2-435469-5) RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Abacus - 0 |
|
Buy Now |
Part Details for 2-435469-5
2-435469-5 CAD Models
2-435469-5 Part Data Attributes
|
2-435469-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-435469-5
TE Connectivity
SLIDE DIP SWITCH-10SWITCHES, DPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | 0.17 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PADDLE | |
Additional Feature | EXTENDED LEVER | |
Body Breadth | 9.65 mm | |
Body Color | BLACK | |
Body Height | 7.37 mm | |
Body Length or Diameter | 27.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 20 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN-LEAD/NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |