Part Details for 2-435470-1 by TE Connectivity
Overview of 2-435470-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2-435470-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | Rocker Switch, Straight, Spdt, On-off, Pc Tail Terminal, Paddle, 4 | 372 |
|
$4.3440 / $10.8600 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spdt, On-off, Pc Tail Terminal, Paddle, 4 | 86 |
|
$6.6600 / $10.8000 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spdt, On-off, Pc Tail Terminal, Paddle, 4 | 269 |
|
$5.9730 / $10.8600 | Buy Now |
DISTI #
2-435470-1
|
Avnet Abacus | Switch DIP OFF ON SPDT 1 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 2-435470-1) RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Abacus - 0 |
|
Buy Now |
Part Details for 2-435470-1
2-435470-1 CAD Models
2-435470-1 Part Data Attributes
|
2-435470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-435470-1
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPDT, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | 0.17 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PADDLE | |
Additional Feature | EXTENDED LEVER | |
Body Breadth | 9.65 mm | |
Body Color | BLACK | |
Body Height | 7.37 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN-LEAD/NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |