-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 2 POSN AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8096
|
Newark | Switch, Dip, 2 Position, Spst, Raised Rocker, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Pitch Spacing:2.54Mmrohs Compliant: No |Alcoswitch Te Connectivity 2-435640-9 Min Qty: 4224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
450-1209-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 4224 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7641 | Buy Now |
DISTI #
2-435640-9
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 2-435640-9) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 4224 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.7340 / $4.2158 | Buy Now |
DISTI #
571-24356409
|
Mouser Electronics | DIP Switches / SIP Switches 2 POS TOP RCKR UNSLD RoHS: Not Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
AMP2-435640-9
|
Heilind Electronics | DIP SW 2 POSN AU | Americas - 0 in Stock |
|
$4.4284 | Buy Now |
|
Onlinecomponents.com | DIP SW 2 POSN AU | 0 |
|
$3.8200 / $11.2000 | Buy Now |
DISTI #
AMP2-435640-9
|
Interstate Connecting Components | DIP SW 2 POSN AU | 0 |
|
$4.4284 | Buy Now |
DISTI #
2-435640-9
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 2-435640-9) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 44 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-435640-9
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 2-435640-9) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 4224 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DIP SW 2 POSN AU | 0 |
|
$3.8200 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-435640-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-435640-9
TE Connectivity
DIP SW 2 POSN AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.05 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | TOP ROCKER | |
Additional Feature | UNSEALED | |
Body Breadth | 9.65 mm | |
Body Color | BLUE | |
Body Height | 8.64 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 40 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 2-435640-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-435640-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 209-2MSTD |
210-2MSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 210-2MSTFD |
161390-2 | DIP Switch, SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-435640-9 vs 161390-2 |
210-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 210-2ESFD |
205-2 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 205-2 |
209-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 209-2ESFD |
209-2LPSFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 209-2LPSFD |
DTS2 | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-435640-9 vs DTS2 |
210-2ESD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 210-2ESD |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435640-9 vs 210-2MSTD |