-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 9 POSN W/TAPE AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1071
|
Newark | Dip Sw 9 Posn W/Tape Au |Alcoswitch Te Connectivity 2-435668-9 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.3000 | Buy Now |
DISTI #
2-435668-9
|
Avnet Americas | Switch DIP OFF ON SPST 9 Recessed Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 2-435668-9) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 2304 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | DIP SW 9 POSN W/TAPE AU | 0 |
|
$1.9700 / $5.3900 | Buy Now |
|
Bristol Electronics | 828 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-9SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | 2377 |
|
$4.8000 / $9.6000 | Buy Now |
|
Master Electronics | DIP SW 9 POSN W/TAPE AU | 0 |
|
$1.9700 / $5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-435668-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-435668-9
TE Connectivity
DIP SW 9 POSN W/TAPE AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYESTER | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 24.89 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 40 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 9 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |