There are no models available for this part yet.
Overview of 2-456135-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-456135-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3833
|
Newark | Crimper, Insulation, 0.120 O, Accessory Type:Insulation Crimper, For Use With:Amp Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2-456135-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$192.1800 / $212.7600 | Buy Now | |
DISTI #
2-456135-4-ND
|
DigiKey | CRIMPER INSULATION "O" .120" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$176.7500 / $195.6900 | Buy Now | |
DISTI #
3937-2-456135-4-ND
|
DigiKey | CRIMPER INSULATION "O" .120" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
12H3833
|
Avnet Americas | Crimp Tool For Connectors - Bulk (Alt: 12H3833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$192.1800 / $212.7600 | Buy Now | |
DISTI #
2-456135-4
|
Avnet Americas | Crimp Tool For Connectors - Bulk (Alt: 2-456135-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-2-456135-4
|
Mouser Electronics | Bench Top Tools CRIMPER, INSULATION O(.120") | 0 |
|
$175.6900 / $188.3800 | Order Now | |
DISTI #
AMP2-456135-4
|
Heilind Electronics | CRIMPER, INSULATION O (.120 ) | Americas - 4 in Stock |
|
$146.0000 / $181.8114 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION "O"(.120") |
4 In Stock 1 Factory Stock |
|
$167.8600 / $221.0000 | Buy Now | ||
DISTI #
52882518
|
Verical | Tools and Accessories, Crimper, Insulation O(.120in) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 3 |
|
$218.2180 / $287.3000 | Buy Now | |
DISTI #
2-456135-4
|
TTI | Bench Top Tools CRIMPER, INSULATION O(.120") Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$145.3000 / $183.5900 | Buy Now |
CAD Models for 2-456135-4 by TE Connectivity
Part Data Attributes for 2-456135-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|