Part Details for 2-456402-5 by TE Connectivity
Overview of 2-456402-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-456402-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3845
|
Newark | Crimper, Wire .055 F |Amp Te Connectivity 2-456402-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
2-456402-5-ND
|
DigiKey | CRIMPER, WIRE .055 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
2-456402-5
|
Avnet Americas | CRIMPER, WIRE .055 F - Bulk (Alt: 2-456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-2-456402-5
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE .055 "F" | 3 |
|
$168.7300 / $187.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP2-456402-5
|
Heilind Electronics | CRIMPER, WIRE .055 F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | Crimper, Wire .055 (F) RoHS: Compliant |
5 In Stock |
|
$170.9800 / $227.2300 | Buy Now |
DISTI #
AMP2-456402-5
|
Interstate Connecting Components | CRIMPER, WIRE .055 F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
2-456402-5
|
Avnet Abacus | CRIMPER, WIRE .055 F (Alt: 2-456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-456402-5
|
Avnet Abacus | CRIMPER, WIRE .055 F (Alt: 2-456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-456402-5
2-456402-5 CAD Models
2-456402-5 Part Data Attributes:
|
2-456402-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-456402-5
TE Connectivity
(2-456402-5) CRIMPER, WIRE .055 "F"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |