Part Details for 2-5084615-0 by TE Connectivity
Results Overview of 2-5084615-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5084615-0 Information
2-5084615-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-5084615-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17R7614
|
Newark | 0.8Fh, p06H.5,200,30/Sn, tu, sc |Amp Te Connectivity 2-5084615-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 | Buy Now |
|
DISTI #
2-5084615-0
|
Avnet Americas | - Rail/Tube (Alt: 2-5084615-0) COO: Mexico RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Tube | 0 |
|
$9.6646 / $11.3868 | Buy Now |
|
DISTI #
AMP2-5084615-0
|
Heilind Electronics | 0.8FH,P06H.5,200,30/SN,TU,SC | Americas - 0 in Stock |
|
$11.7218 | Buy Now |
|
DISTI #
AMP2-5084615-0
|
Interstate Connecting Components | 0.8FH,P06H.5,200,30/SN,TU,SC | 0 |
|
$11.7218 | Buy Now |
|
DISTI #
000000000001649969
|
Sager | Board to Board & Mezzanine Connectors PLUG 200P VERT F/H Min Qty: 500 | 0 |
|
$13.2800 | Buy Now |
|
DISTI #
2-5084615-0
|
Avnet Abacus | (Alt: 2-5084615-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 2-5084615-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-5084615-0
2-5084615-0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-5084615-0 Part Data Attributes
|
|
2-5084615-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5084615-0
TE Connectivity
0.8FH,P06H.5,200,30/Sn,TU,SC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 11 Weeks, 5 Days | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.236 Inch | |
| Body Depth | 0.236 Inch | |
| Body Length | 3.378 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Centronic | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 100 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .8896 N | |
| Insulation Resistance | 2000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | .5a | |
| Mating Contact Pitch | 0.031 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.3942 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.8 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 200 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .0973 N |
Alternate Parts for 2-5084615-0
This table gives cross-reference parts and alternative options found for 2-5084615-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5084615-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-84614-0 | TE Connectivity | Check for Price | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 2-5084615-0 vs 1-84614-0 |
| 1-5084615-0 | TE Connectivity | Check for Price | 0.8FH,P06H.5,200,30/Sn,TU | 2-5084615-0 vs 1-5084615-0 |
| 3-179030-0 | TE Connectivity | Check for Price | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 2-5084615-0 vs 3-179030-0 |
| 1-179030-0 | TE Connectivity | Check for Price | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 2-5084615-0 vs 1-179030-0 |