Part Details for 2-519000-4 by TE Connectivity
Overview of 2-519000-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65190-001LF | Amphenol Communications Solutions | Din Accessory Piercing Cover Flat Cable | |
SiT8008AI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 2-519000-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-519000-4
|
Avnet Americas | Socket Head Cap Screw M4 Steel Electro Nickel Plated - Bulk (Alt: 2-519000-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-519000-4
|
Mouser Electronics | Screws & Fasteners SCREW, CAP, SOCKET HD, METRIC | 0 |
|
$0.4020 / $0.4580 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.3660 | Buy Now |
DISTI #
AMP2-519000-4
|
Heilind Electronics | SCREW, CAP, SOCKET HD, METRIC | Americas - 0 in Stock |
|
$0.4412 / $0.4762 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3927 / $0.5769 | Buy Now |
DISTI #
AMP2-519000-4
|
Interstate Connecting Components | SCREW, CAP, SOCKET HD, METRIC | 0 |
|
$0.4412 / $0.4762 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3927 / $0.5769 | Buy Now |