-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5844
|
Newark | Terminal, Male Disconnect, 6.35Mm, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Redrohs Compliant: Yes |Amp Te Connectivity 2-520102-2 Min Qty: 5600 Package Multiple: 1 Date Code: 1 Container: Bulk | 53944 |
|
$0.1620 | Buy Now |
DISTI #
69H8634
|
Newark | 250 Ultra-Fast Tab 22-18 Tpbr |Amp Te Connectivity 2-520102-2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 263200 |
|
$0.4090 | Buy Now |
DISTI #
28T0298
|
Newark | Quick Disconnect Terminal, Male Quick Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520102-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.4660 | Buy Now |
DISTI #
A27906CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
98635 In Stock |
|
$0.2561 / $0.5300 | Buy Now |
DISTI #
2-520102-2
|
Avnet Americas | Quick Disconnect Terminal 22-18AWG 5.14mm² 21.72mm 13.25mm Tin - Tape and Reel (Alt: 2-520102-2) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2582 / $0.2828 | Buy Now |
DISTI #
29C5844
|
Avnet Americas | Quick Disconnect Terminal 22-18AWG 5.14mm² 21.72mm 13.25mm Tin - Bulk (Alt: 29C5844) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 7 Weeks, 2 Days Container: Bulk | 53944 Partner Stock |
|
$0.3650 | Buy Now |
DISTI #
571-25201022
|
Mouser Electronics | Terminals .25 ULTRA-FAST TAB Reel of 1400 RoHS: Compliant | 144200 |
|
$0.1970 / $0.2500 | Buy Now |
DISTI #
571-25201022-CT
|
Mouser Electronics | Terminals .25 ULTRA-FAST TAB Cut Strip of 100 RoHS: Compliant | 7700 |
|
$0.3210 | Buy Now |
DISTI #
571-25201022-MR
|
Mouser Electronics | Terminals .25 ULTRA-FAST TAB Reel of 250 RoHS: Compliant | 750 |
|
$0.3210 / $0.3370 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 138600Reel |
|
$0.2400 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520102-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520102-2
TE Connectivity
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 2-520102-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-520102-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190040004 | TAB Terminal, 0.96mm2, ROHS COMPLIANT | Molex | 2-520102-2 vs 190040004 |