-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3878
|
Newark | Terminal, Female Disconnect, 4.75Mm, Red, Product Range:Ultra-Fast Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520182-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93438 |
|
$0.1590 / $0.2600 | Buy Now |
DISTI #
15J4180
|
Newark | Crimp Terminal, Female, 4.8X0.5Mm, Product Range:Ultra-Fast Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520182-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29228 |
|
$0.1590 / $0.2170 | Buy Now |
DISTI #
A27804-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
371561 In Stock |
|
$0.1639 / $0.3000 | Buy Now |
DISTI #
2-520182-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece - Bulk (Alt: 2-520182-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 21343212000 Factory Stock |
|
$0.1264 | Buy Now |
DISTI #
90F3878
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece - Bulk (Alt: 90F3878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 93438 Partner Stock |
|
$0.1800 / $0.2390 | Buy Now |
DISTI #
571-2-520182-2
|
Mouser Electronics | Terminals INSULATED RECP 22-18 .187 x .020 RoHS: Compliant | 570551 |
|
$0.1080 / $0.3000 | Buy Now |
DISTI #
V36:1790_11789755
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.97mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 | Americas - 119430 |
|
$0.1015 / $0.1470 | Buy Now |
DISTI #
E02:0323_02043331
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.97mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 | Europe - 39808 |
|
$0.1162 / $0.1922 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4366Bag |
|
$0.1250 / $0.1470 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520182-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520182-2
TE Connectivity
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |