-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8642
|
Newark | 187 Ultra-Fast Rcpt 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 2-520275-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6140 |
|
$0.1960 / $0.2600 | Buy Now |
DISTI #
A27809-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18809 In Stock |
|
$0.1510 / $0.3200 | Buy Now |
DISTI #
2-520275-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 8.53mm Tin Loose Piece - Bulk (Alt: 2-520275-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 624214000 Factory Stock |
|
$0.1498 / $0.1692 | Buy Now |
DISTI #
571-25202752
|
Mouser Electronics | Terminals FLAG .187X.032 22-18 RoHS: Compliant | 58365 |
|
$0.1220 / $0.1900 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1500 / $0.1640 | Buy Now |
DISTI #
AMP2-520275-2
|
Heilind Electronics | 187 ULTRA-FAST RCPT 22-18 TPBR | Americas - 56 in Stock3000 On Order |
|
$0.1178 / $0.1214 | Buy Now |
|
Onlinecomponents.com | ULTRAFAST 187 ASSY REC 22-18 TPBR LP RoHS: Compliant |
6176 In Stock 14000 Factory Stock |
|
$0.1210 / $0.1856 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | PUSH-ON TERMINAL | 419 |
|
$0.1414 / $0.2652 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 4822 |
|
$0.1547 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520275-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520275-2
TE Connectivity
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |