-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C1419
|
Newark | 250 Ultra-Fast Plus 22-18 Tpbr |Amp Te Connectivity 2-520405-2 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 37400 |
|
$0.2140 | Buy Now |
DISTI #
67C0701
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520405-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 158872 |
|
$0.1750 / $0.2070 | Buy Now |
DISTI #
99W2924
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Plus Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520405-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3900 | Buy Now |
DISTI #
26AC6337
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Ultra-Fast Plus Faston Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.82Mm , Terminal Type:Female Quick Disconnect, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-520405-2 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 | Buy Now |
DISTI #
A27854CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
106886 In Stock |
|
$0.1713 / $0.3700 | Buy Now |
DISTI #
2-520405-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 10.38mm Tin Strip - Tape and Reel (Alt: 2-520405-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Reel | 94600 |
|
$0.1202 | Buy Now |
DISTI #
2-520405-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 10.38mm Tin Strip - Tape and Reel (Alt: 2-520405-2) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.1891 | Buy Now |
DISTI #
67C0701
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 10.38mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 67C0701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 158872 Partner Stock |
|
$0.2440 / $0.3850 | Buy Now |
DISTI #
571-25204052
|
Mouser Electronics | Terminals ULTRA-FAST 22-18 Reel of 2200 RoHS: Compliant | 110000 |
|
$0.1870 / $0.2280 | Buy Now |
DISTI #
571-25204052-CT
|
Mouser Electronics | Terminals ULTRA-FAST 22-18 Cut Strip of 100 RoHS: Compliant | 6900 |
|
$0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520405-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520405-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 2-520405-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-520405-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520103-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 2-520405-2 vs 8-520103-1 |
8-520103-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 2-520405-2 vs 8-520103-1 |