-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
205 ULTRA-FAST RCPT 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6194
|
Newark | Female Disconnect, 5.21Mm, 18Awg, Red, Product Range:Ultra-Fast 205 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-521308-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4642 |
|
$0.2080 | Buy Now |
DISTI #
A100909CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20321 In Stock |
|
$0.1450 / $0.2600 | Buy Now |
DISTI #
45AC6194
|
Avnet Americas | Faston Tab Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 45AC6194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Ammo Pack | 4642 Partner Stock |
|
$0.3010 | Buy Now |
DISTI #
2-521308-2
|
Avnet Americas | Faston Tab Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip on Reel - Tape and Reel (Alt: 2-521308-2) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 6 Weeks, 0 Days Container: Reel | 85800 Factory Stock |
|
$0.1481 | Buy Now |
DISTI #
571-2-521308-2
|
Mouser Electronics | Terminals 205 ULTRA-FAST RCPT RoHS: Compliant | 11000 |
|
$0.1630 / $0.2200 | Buy Now |
DISTI #
571-2-521308-2-LP
|
Mouser Electronics | Terminals 205 ULTRA-FAST RCPT Loose Piece RoHS: Compliant | 807 |
|
$0.3230 / $0.4300 | Buy Now |
|
Future Electronics | 18 22 AWG 5.21 mm Tab Width 0.81 mm Tab Thickness Ultra Fast Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8800 Package Multiple: 2200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
DISTI #
AMP2-521308-2.P
|
Heilind Electronics | CUT STRIP - 205 ULTRA-FAST RCPT 22-18 | Americas - 1320 in Stock |
|
$0.2488 / $0.3051 | Buy Now |
DISTI #
AMP2-521308-2.PL
|
Heilind Electronics | LOOSE PIECE - 205 ULTRA-FAST R | Americas - 1020 in Stock |
|
$0.2567 / $0.3051 | Buy Now |
DISTI #
AMP2-521308-2
|
Heilind Electronics | 205 ULTRA-FAST RCPT 22-18 TPBR | Americas - 0 in Stock |
|
$0.1540 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521308-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521308-2
TE Connectivity
205 ULTRA-FAST RCPT 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |