Part Details for 2-525442-0 by TE Connectivity
Overview of 2-525442-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-525442-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9298
|
Newark | Other Tools Plug Gauge, Handtool |Amp Te Connectivity 2-525442-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$237.8600 / $249.6000 | Buy Now |
DISTI #
A141777-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Box |
4 In Stock |
|
$161.1960 / $178.4700 | Buy Now |
DISTI #
2-525442-0
|
Avnet Americas | AMP2-525442-0 - Bulk (Alt: 2-525442-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$212.4000 / $255.6000 | Buy Now |
DISTI #
571-2-525442-0
|
Mouser Electronics | Other Tools PLUG GAUGE, HANDTOOL RoHS: Compliant | 5 |
|
$251.9900 / $278.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$219.5200 | Buy Now |
DISTI #
AMP2-525442-0
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$243.0000 / $270.0000 | Buy Now |
DISTI #
16327152
|
Verical | Plug Gauge, Hand Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$238.5000 / $257.5800 | Buy Now |
DISTI #
65672422
|
Verical | Plug Gauge, Hand Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$238.5000 / $257.5800 | Buy Now |
DISTI #
AMP2-525442-0
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$243.0000 / $270.0000 | Buy Now |
DISTI #
TE Connectivity 2-525442-0
|
PEI Genesis | Tools/Accessories | 17 |
|
Buy Now |
Part Details for 2-525442-0
2-525442-0 CAD Models
2-525442-0 Part Data Attributes
|
2-525442-0
TE Connectivity
Buy Now
|
Compare Parts:
2-525442-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |