There are no models available for this part yet.
Overview of 2-525443-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-525443-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W1990
|
Newark | Plug Gauge, Handtool |Amp Te Connectivity 2-525443-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,711.4800 / $1,738.3800 | Buy Now | |
DISTI #
3937-2-525443-4-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,286.7100 | Buy Now | |
DISTI #
2-525443-4-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,661.4500 | Buy Now | |
DISTI #
2-525443-4
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 2-525443-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,386.5000 / $1,668.5000 | Buy Now | |
DISTI #
571-2-525443-4
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$1,586.3300 / $1,644.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,432.9300 | Buy Now | ||
DISTI #
AMP2-525443-4
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$1,586.2500 / $1,762.5001 | Buy Now | |
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$1,543.5200 / $1,631.3100 | Buy Now | ||
DISTI #
AMP2-525443-4
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$1,586.2500 / $1,762.5001 | Buy Now | |
DISTI #
2-525443-4
|
Avnet Abacus | (Alt: 2-525443-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-525443-4 by TE Connectivity
Part Data Attributes for 2-525443-4 by TE Connectivity
2-525443-4
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
2-525443-4TE ConnectivityTOOLS AND MACHINERYVS
-