2-5435640-9
TE Connectivity
Description: DIP SW 2POSN AU

Overview of 2-5435640-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 2-5435640-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 47M1053
Newark Switch, Dip, 2 Position, Spst, Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7100 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-5435640-9 RoHS: Compliant Min Qty: 4224 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.6400
$4.6400 Buy Now
DISTI # 450-1396-ND
DigiKey SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 4224 Lead time: 49 Weeks Container: Tube Temporarily Out of Stock
  • 4,224 $3.1851
$3.1851 Buy Now
DISTI # 2-5435640-9
Avnet Americas Switch DIP OFF ON SPST 2 Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 2-5435640-9) RoHS: Compliant Min Qty: 4224 Package Multiple: 4224 Lead time: 33 Weeks, 0 Days Container: Tube 0
RFQ
Onlinecomponents.com DIP SW 2POSN AU RoHS: Compliant 0
  • 1,056 $9.4800
  • 2,112 $4.8400
  • 3,168 $3.3000
  • 4,224 $3.2300
$3.2300 / $9.4800 Buy Now
DISTI # 2-5435640-9
TTI DIP Switches / SIP Switches 2 POS TOP RCKR UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Tube Americas - 0
Buy Now
DISTI # 2-5435640-9
Avnet Abacus Switch DIP OFF ON SPST 2 Rocker PC Pins 2.54mm Thru-Hole (Alt: 2-5435640-9) RoHS: Compliant Min Qty: 4224 Package Multiple: 44 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics DIP SW 2POSN AU RoHS: Compliant 0
  • 1,056 $9.4800
  • 2,112 $4.8400
  • 3,168 $3.3000
  • 4,224 $3.2300
$3.2300 / $9.4800 Buy Now

CAD Models for 2-5435640-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-5435640-9 by TE Connectivity

2-5435640-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
33 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Type
TOP ROCKER
Body Breadth
9.65 mm
Body Height
8.64 mm
Body Length or Diameter
7.11 mm
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact Voltage(DC)-Max
40 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
2
Number of Switch Sections
2
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
Want to compare parts?
  1. 2-5435640-9
    TE Connectivity
    DIP SW 2POSN AU
    VS

Related Parts for 2-5435640-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5435640-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5435640-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-5435640-9 would you like to use for your alert(s)?
  • Please alert me when 2-5435640-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-5435640-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5435640-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-5435640-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5435640-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5435640-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: