Part Details for 2-5502780-1 by TE Connectivity
Overview of 2-5502780-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2-5502780-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5502780-1-ND
|
DigiKey | CONN ADAPTER RCPT SC-ST SIMPLEX Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-5502780-1
|
Avnet Americas | Conn SC-ST Adapter Simplex ST Flange Mount - Bulk (Alt: 2-5502780-1) RoHS: Compliant Min Qty: 400 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-5502780-1
2-5502780-1 CAD Models
2-5502780-1 Part Data Attributes
|
2-5502780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5502780-1
TE Connectivity
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |