-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 DEG COVER KIT-64 POS BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1578
|
Newark | Strain Relief Cover Kit, Polypropylene, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Pp (Polypropylene) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-552496-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.5900 | Buy Now |
DISTI #
A24284-ND
|
DigiKey | 90 DEG COVER KIT-64 POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
77 In Stock |
|
$1.6263 / $2.8300 | Buy Now |
DISTI #
2-552496-1
|
Avnet Americas | Connector Accessories 64 POS Cover Kit Polyphenylene Black Bulk - Bulk (Alt: 2-552496-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 0 Weeks, 1 Days Container: Bulk | 2000 Factory Stock |
|
$1.4961 / $1.8003 | Buy Now |
DISTI #
571-25524961
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF CVR 64 90 Snap-On RoHS: Compliant | 22 |
|
$1.7700 / $2.8300 | Buy Now |
|
Future Electronics | Black 64 Position 90° Exit Angle Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
AMP2-552496-1
|
Heilind Electronics | 90 DEG COVER KIT-64 POS BLK | Americas - 207 in Stock |
|
$1.8923 / $2.3922 | Buy Now |
|
Onlinecomponents.com | 90 DEG COVER KIT-64 POS BLK RoHS: Compliant |
8047 In Stock 2000 Factory Stock |
|
$1.2300 / $2.5900 | Buy Now |
|
Quest Components | 7 |
|
$7.4360 / $10.1400 | Buy Now | |
DISTI #
2-552496-1
|
TTI | D-Sub Tools & Hardware STRAIN RELIEF CVR 64 90 Snap-On RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 1173 In Stock |
|
$1.2700 / $2.7000 | Buy Now |
DISTI #
AMP2-552496-1
|
Interstate Connecting Components | 90 DEG COVER KIT-64 POS BLK | 48 |
|
$1.8923 / $2.3922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-552496-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-552496-1
TE Connectivity
90 DEG COVER KIT-64 POS BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |