-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2456
|
Newark | 16-14 Pre-Insul Sealed Splice |Amp Te Connectivity 2-55825-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
76AC3535
|
Newark | Terminals 16-14 Pre-Insul Sealed Splice |Amp Te Connectivity 2-55825-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
2-55825-1-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1375 | Buy Now |
DISTI #
2-55825-1
|
Avnet Americas | Splice Terminal 14-16AWG 40.79mm Tin Tape Mounted - Tape and Reel (Alt: 2-55825-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1626 / $3.4638 | Buy Now |
DISTI #
571-2-55825-1
|
Mouser Electronics | Terminals 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
DISTI #
AMP2-55825-1
|
Heilind Electronics | 16-14 PRE-INSUL SEALED SPLICE | Americas - 0 in Stock |
|
$3.6912 | Buy Now |
|
Onlinecomponents.com | 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant | 0 |
|
$3.1800 / $9.3400 | Buy Now |
DISTI #
2-55825-1
|
TTI | Terminals 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$3.0700 / $3.1300 | Buy Now |
DISTI #
2-55825-1
|
Avnet Americas | Splice Terminal 14-16AWG 40.79mm Tin Tape Mounted - Tape and Reel (Alt: 2-55825-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1626 / $3.4638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-55825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-55825-1
TE Connectivity
16-14 PRE-INSUL SEALED SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |