Part Details for 2-5700-IG2-P10-6A by E-T-A
Overview of 2-5700-IG2-P10-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2-5700-IG2-P10-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-2-5700-IG2-P10-6A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE POLE THER Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6310 | Buy Now |
DISTI #
457-25700IG2P106A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$12.3600 / $25.4000 | Order Now |
DISTI #
75087824
|
RS | Single-Pole Thermal Circuit Breaker with Push-to-Reset | E-T-A Circuit Protection and Control 2-5700-IG2-P10-6A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5900 / $18.4300 | Buy Now |
DISTI #
000000000006097404
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$11.6800 / $23.9600 | Buy Now |
Part Details for 2-5700-IG2-P10-6A
2-5700-IG2-P10-6A CAD Models
2-5700-IG2-P10-6A Part Data Attributes
|
2-5700-IG2-P10-6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5700-IG2-P10-6A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for 2-5700-IG2-P10-6A
This table gives cross-reference parts and alternative options found for 2-5700-IG2-P10-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5700-IG2-P10-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106-P30-6A | Thermal Circuit Breaker, 1 Pole(s), 6A, 240VAC, 48VDC, Panel Mount, | E-T-A | 2-5700-IG2-P10-6A vs 106-P30-6A |
1140-E211-P1M1-6A | Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 50VDC, Panel Mount, | E-T-A | 2-5700-IG2-P10-6A vs 1140-E211-P1M1-6A |