Part Details for 2-57051-9 by TE Connectivity
Overview of 2-57051-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-57051-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8623
|
Newark | Flat Cable, 50 Conductor, 100Ft, 28Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:50Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.081Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:- Rohs Compliant: Yes |Madisoncable Te Connectivity 2-57051-9 Min Qty: 8 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
|
Quest Components | WIRE AND CABLE | 80 |
|
$0.8925 / $2.3800 | Buy Now |
DISTI #
2-57051-9
|
TTI | Flat Cables Madison Spec 100-7096 Rev. 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now |
Part Details for 2-57051-9
2-57051-9 CAD Models
2-57051-9 Part Data Attributes
|
2-57051-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-57051-9
TE Connectivity
Wire And Cable, 50 Conductor(s), 28AWG, 150V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 150 V | |
Rated Voltage(DC) | 150 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |