-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-5767004-2) MICTOR RECEPT ASSY, 38 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07467958
|
Arrow Electronics | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2335 | Americas - 16025 |
|
$12.6646 / $17.9840 | Buy Now |
DISTI #
E02:0323_01928756
|
Arrow Electronics | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Europe - 365 |
|
$12.6736 / $17.9845 | Buy Now |
DISTI #
A32308-ND
|
DigiKey | CONN RCPT 38POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3320 In Stock |
|
$14.6954 / $20.7500 | Buy Now |
DISTI #
78437347
|
Verical | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 1323 Package Multiple: 1323 | Americas - 26460 |
|
$6.1026 / $15.7329 | Buy Now |
DISTI #
77382342
|
Verical | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 16025 |
|
$12.5980 / $17.7610 | Buy Now |
DISTI #
69895870
|
Verical | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 1549 | Americas - 3857 |
|
$23.9200 | Buy Now |
DISTI #
34795344
|
Verical | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 21 Package Multiple: 21 Date Code: 1931 | Americas - 588 |
|
$12.0673 / $14.3664 | Buy Now |
DISTI #
77900682
|
Verical | 2-5767004-2 TE Connectivity Connector Headers and PCB Receptacles High Speed Fine Pitch 1Power/38Signal POS - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 365 |
|
$11.7066 / $16.6123 | Buy Now |
DISTI #
2-5767004-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Tube | 3798 |
|
$12.6242 / $15.1918 | Buy Now |
DISTI #
24K3655
|
Newark | Stacking Connector, Receptacle, 38 Position, 0.64Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2-5767004-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$15.4900 / $18.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5767004-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5767004-2
TE Connectivity
(2-5767004-2) MICTOR RECEPT ASSY, 38 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5767004-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5767004-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767094-1 | MICT,RECPT,038,ASY,PDNI,EXTD | TE Connectivity | 2-5767004-2 vs 767094-1 |
5767094-1 | MICT,RECPT,038,ASY,PDNI,EXTD | TE Connectivity | 2-5767004-2 vs 5767094-1 |
5767096-8 | MICT,REC,038,ASY,.025,TAPE,CAP | TE Connectivity | 2-5767004-2 vs 5767096-8 |
5767095-1 | MICT,REC,EXT,038,ASY,PDNI,025 | TE Connectivity | 2-5767004-2 vs 5767095-1 |
767095-1 | MICT,REC,EXT,038,ASY,PDNI,025 | TE Connectivity | 2-5767004-2 vs 767095-1 |