-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3533
|
Newark | 20P Mta156 Cover F/T Rohs Compliant: Yes |Amp Te Connectivity 2-640643-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.5400 | Buy Now |
DISTI #
2-640643-0-ND
|
DigiKey | CONN COVER DUST 20POS MAT-156 Min Qty: 500 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4953 | Buy Now |
DISTI #
2-640643-0
|
Avnet Americas | Connector Accessories 20 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 2-640643-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3404 / $0.4096 | Buy Now |
DISTI #
571-2-640643-0
|
Mouser Electronics | Headers & Wire Housings 20P COVER F/T RoHS: Compliant | 0 |
|
$0.4240 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks Container: Box | 0Box |
|
$0.3400 | Buy Now |
DISTI #
AMP2-640643-0
|
Heilind Electronics | 20P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.3719 / $0.4579 | Buy Now |
|
Onlinecomponents.com | 20P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.2999 / $0.4588 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
AMP2-640643-0
|
Interstate Connecting Components | 20P MTA156 COVER F/T | 0 |
|
$0.3719 / $0.4579 | Buy Now |
|
Master Electronics | 20P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.2999 / $0.4588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640643-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640643-0
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |