-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9852
|
Newark | Headers & Wire Housings 22P Cover F/T |Amp Te Connectivity 2-640643-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$0.6230 / $0.6690 | Buy Now |
DISTI #
17R7984
|
Newark | 22P Mta156 Cover F/T |Amp Te Connectivity 2-640643-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5850 | Buy Now |
DISTI #
2-640643-2
|
Avnet Americas | Connector Accessories 22 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 2-640643-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories Dust Cover Straight Polyester Natural RoHS: Compliant |
498 Partner Stock |
|
$0.6490 / $1.1400 | Buy Now |
DISTI #
17342571
|
Verical | Connector Accessories Dust Cover Straight Polyester Natural RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 498 |
|
$0.4500 | Buy Now |
|
Master Electronics | Connector Accessories Dust Cover Straight Polyester Natural RoHS: Compliant |
498 Partner Stock |
|
$0.6490 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640643-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640643-2
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |