-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4007
|
Newark | Headers&wire Housings 24P Str/Rel Cover |Amp Te Connectivity 2-643075-4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.0400 | Buy Now |
DISTI #
38AH4079
|
Newark | 2-643075-4 Rohs Compliant: Yes |Amp Te Connectivity 2-643075-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
2-643075-4-ND
|
DigiKey | CONN COVER STRAIN RELIEF 24POS Min Qty: 1 Lead time: 18 Weeks Container: Bag |
430 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
2-643075-4
|
Avnet Americas | Connector Accessories 24 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 2-643075-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 236 |
|
$0.4051 | Buy Now |
DISTI #
571-2-643075-4
|
Mouser Electronics | Headers & Wire Housings 24P STR/REL COVER RoHS: Compliant | 3742 |
|
$0.6830 / $1.1200 | Buy Now |
|
Future Electronics | 24P MTA100 MOLDED COVER RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5290 | Buy Now |
DISTI #
AMP2-643075-4
|
Heilind Electronics | 24P MTA100 MOLDED COVER | Americas - 0 in Stock |
|
$0.5749 / $0.6808 | Buy Now |
|
Onlinecomponents.com | 24P MTA100 MOLDED COVER RoHS: Compliant |
64 In Stock |
|
$0.6700 / $1.0830 | Buy Now |
DISTI #
51508549
|
Verical | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1311 | Americas - 50 |
|
$0.8970 / $1.4040 | Buy Now |
DISTI #
AMP2-643075-4
|
Interstate Connecting Components | 24P MTA100 MOLDED COVER | 0 |
|
$0.5749 / $0.6808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-643075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-643075-4
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |