Part Details for 2-6474612-7 by TE Connectivity
Overview of 2-6474612-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6474612-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7361
|
Newark | Fsn-22.5A-11 |Amp Te Connectivity 2-6474612-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.6500 | Buy Now |
DISTI #
36AC1564
|
Newark | Cable Assembly, 11 Conductor(S), 24Awg, 300V |Amp Te Connectivity 2-6474612-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.1300 | Buy Now |
DISTI #
2266-2-6474612-7-ND
|
DigiKey | CABLE FLXSTRP 11POS 2.54MM 2.5" Min Qty: 40 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4292 In Stock |
|
$1.6800 / $1.8200 | Buy Now |
DISTI #
2-6474612-7-ND
|
DigiKey | CABLE FLXSTRP 11POS 2.54MM 2.5" Min Qty: 40 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7319 | Buy Now |
DISTI #
2-6474612-7
|
Avnet Americas | FFC Jumper Cable 11Conductors 24AWG 0.064m Copper 300Vac 3A - Tape and Reel (Alt: 2-6474612-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.4766 / $1.6671 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.4100 | Buy Now |
DISTI #
AMP2-6474612-7
|
Heilind Electronics | FSN-22.5A-11 | Americas - 0 in Stock |
|
$1.4581 / $1.7773 | Buy Now |
|
Onlinecomponents.com | FSN-22.5A-11 RoHS: Compliant |
4292 Partner Stock |
|
$1.6800 / $3.0600 | Buy Now |
DISTI #
16987588
|
Verical | FFC Jumper Cable 11Conductors 26AWG RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 4292 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
AMP2-6474612-7
|
Interstate Connecting Components | FSN-22.5A-11 | 0 |
|
$1.4581 / $1.7773 | Buy Now |
Part Details for 2-6474612-7
2-6474612-7 CAD Models
2-6474612-7 Part Data Attributes:
|
2-6474612-7
TE Connectivity
Buy Now
|
Compare Parts:
2-6474612-7
TE Connectivity
Cable Assembly, 11 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |