Part Details for 2-659304-0 by TE Connectivity
Overview of 2-659304-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65930400RWERQ1 | Texas Instruments | Automotive 2.8-V to 5.5-V PMIC with 5 bucks and 4 LDOs 56-VQFNP -40 to 125 |
Price & Stock for 2-659304-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-659304-0-ND
|
DigiKey | SHEAR BLADE UPPER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$758.4600 | Buy Now |
DISTI #
2-659304-0-ND
|
DigiKey | SHEAR BLADE UPPER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$833.3000 | Buy Now |
DISTI #
2-659304-0
|
Avnet Americas | SHEAR BLADE UPPER - Bulk (Alt: 2-659304-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-659304-0
|
Mouser Electronics | Bench Top Tools SHEAR BLADE UPPER | 0 |
|
$790.2700 / $825.0000 | Order Now |
DISTI #
AMP2-659304-0
|
Heilind Electronics | SHEAR BLADE UPPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
33 Partner Stock |
|
$664.8900 / $674.9600 | Buy Now |
DISTI #
66043364
|
Verical | .100, .125, .156 CENTERLINE CONNECTORS (CRIMP SNAP TWIN LEAF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$711.2200 | Buy Now |
DISTI #
26593040-TEC
|
TME | 2-659304-0 Min Qty: 1 | 33 |
|
$706.8794 / $785.4240 | Buy Now |
DISTI #
AMP2-659304-0
|
Interstate Connecting Components | SHEAR BLADE UPPER | 0 |
|
Buy Now | |
DISTI #
2-659304-0
|
Avnet Abacus | (Alt: 2-659304-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |