2-66102-2
Description: III+ PIN,24-20,30AU/FL,STRIP

Overview of 2-66102-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6610-222MC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT
LPO6610-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT
LPO6610-222MB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT

Price & Stock for 2-66102-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H4142
Newark Contact, Pin, 24-20Awg, Crimp, Product Range:Amp Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 2-66102-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.5990
$0.5990 Buy Now
DISTI # A123010CT-ND
DigiKey CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10328
In Stock
  • 1 $0.9800
  • 10 $0.9330
  • 25 $0.8916
  • 50 $0.8792
  • 100 $0.7683
  • 250 $0.7396
  • 500 $0.6985
  • 1,000 $0.6040
  • 4,000 $0.5911
  • 8,000 $0.5476
  • 12,000 $0.5379
$0.5379 / $0.9800 Buy Now
DISTI # 2-66102-2
Avnet Americas Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-66102-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 2 Days Container: Reel 5097 Factory Stock
  • 12,000 $0.5067
$0.5067 Buy Now
DISTI # 571-2-66102-2
Mouser Electronics Standard Circular Contacts III+ PIN 24-20 30AU RoHS: Compliant 12000
  • 4,000 $0.5370
  • 12,000 $0.5370
$0.5370 Buy Now
DISTI # 71997746
RS Connector, III+ Pin,24-20,30Au/Fl, Strip | TE Connectivity 2-66102-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk 0
  • 12,000 $0.7700
$0.7700 RFQ
Future Electronics MULTIMATE Type III 24-20 AWG Insulation Support Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.5050
$0.5050 Buy Now
DISTI # AMP2-66102-2
Heilind Electronics III PIN24-2030AU/FLSTRIP Americas - 0 in Stock
  • 12,000 $0.6328
$0.6328 Buy Now
Onlinecomponents.com III+ PIN,24-20,30AU/FL,STRIP RoHS: Compliant 4550 In Stock
  • 25 $0.7220
  • 500 $0.5440
  • 1,000 $0.5360
  • 3,000 $0.5310
  • 6,000 $0.5250
  • 9,000 $0.5200
  • 12,000 $0.5140
$0.5140 / $0.7220 Buy Now
DISTI # 2-66102-2
TTI Standard Circular Contacts III+ PIN 24-20 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 16000
In Stock
  • 4,000 $0.5430
  • 8,000 $0.5320
  • 12,000 $0.5220
$0.5220 / $0.5430 Buy Now
DISTI # AMP2-66102-2
Interstate Connecting Components III PIN24-2030AU/FLSTRIP 0
  • 12,000 $0.6328
$0.6328 Buy Now
DISTI # 2-66102-2
Avnet Abacus Contact PIN Crimp ST Cable Mount Reel (Alt: 2-66102-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-66102-2
Avnet Abacus Contact PIN Crimp ST Cable Mount Reel (Alt: 2-66102-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics III+ PIN,24-20,30AU/FL,STRIP RoHS: Compliant 4550 In Stock
  • 25 $0.7220
  • 500 $0.5440
  • 1,000 $0.5360
  • 3,000 $0.5310
  • 6,000 $0.5250
  • 9,000 $0.5200
  • 12,000 $0.5140
$0.5140 / $0.7220 Buy Now

CAD Models for 2-66102-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-66102-2 by TE Connectivity

2-66102-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
4 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDERPLATING THICKNESS (50), TERMINATION THICKNESS (8)
Assembly Item Name
CONTACT
Cable Entry-Max
0.08 inch
Cable Entry-Min
0.04 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Cross Section Area
0.6 mm2
DIN Conformance
NO
Design Use
POWER AND SIGNAL
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Terminal Type
CRIMP
Used With
CPC/G SERIES/M SERIES CONNECTORS
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 2-66102-2
    TE Connectivity
    III+ PIN,24-20,30AU/FL,STRIP
    VS

Related Parts for 2-66102-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-66102-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-66102-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-66102-2 would you like to use for your alert(s)?
  • Please alert me when 2-66102-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-66102-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-66102-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-66102-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-66102-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-66102-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: