-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7558
|
Newark | Iii+ Skt,24-20,tin, strip Rohs Compliant: Yes |Te Connectivity 2-66104-9 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.5930 / $0.7360 | Buy Now |
DISTI #
40P8906
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Amp Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Te Connectivity 2-66104-9 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4390 | Buy Now |
DISTI #
A125056CT-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9596 In Stock |
|
$0.3863 / $0.7300 | Buy Now |
DISTI #
2-66104-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-66104-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.4095 | Buy Now |
DISTI #
571-2-66104-9
|
Mouser Electronics | Standard Circular Contacts III+ SKT 24-20 TIN RoHS: Compliant | 12000 |
|
$0.3860 | Buy Now |
DISTI #
71997634
|
RS | Connector, III+ Skt,24-20,Tin, Strip | TE Connectivity 2-66104-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3950 |
|
$0.4420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
DISTI #
AMP2-66104-9
|
Heilind Electronics | III+ SKT,24-20,TIN,STRIP | Americas - 0 in Stock |
|
$0.4545 / $0.4613 | Buy Now |
|
Onlinecomponents.com | III+ SKT,24-20,TIN,STRIP RoHS: Compliant |
6264 In Stock |
|
$0.3900 / $0.4280 | Buy Now |
DISTI #
2-66104-9
|
TTI | Standard Circular Contacts III+ SKT 24-20 TIN Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-66104-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-66104-9
TE Connectivity
III+ SKT,24-20,TIN,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |