Part Details for 2-66358-1 by TE Connectivity
Overview of 2-66358-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-66358-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7688
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Amp Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Te Connectivity 2-66358-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
A123011CT-ND
|
DigiKey | CONN SOCKET 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17948 In Stock |
|
$0.4404 / $0.8100 | Buy Now |
DISTI #
2-66358-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-66358-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4668 | Buy Now |
DISTI #
571-2-66358-1
|
Mouser Electronics | Standard Circular Contacts III+SKT,18-14,TIN RoHS: Compliant | 8000 |
|
$0.4730 / $0.4980 | Buy Now |
DISTI #
71997813
|
RS | Connector, III+Skt,18-14,Tin Strip | TE Connectivity 2-66358-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5430 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4180 | Buy Now |
DISTI #
AMP2-66358-1
|
Heilind Electronics | III+SKT,18-14,TIN STRIP | Americas - 0 in Stock |
|
$0.5181 / $0.5258 | Buy Now |
|
Onlinecomponents.com | III+SKT,18-14,TIN STRIP RoHS: Compliant |
6937 In Stock |
|
$0.4309 / $0.4980 | Buy Now |
DISTI #
51492080
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Strip RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1711 | Americas - 6500 |
|
$0.5658 / $0.6474 | Buy Now |
DISTI #
2-66358-1
|
TTI | Standard Circular Contacts III+SKT,18-14,TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4300 / $0.4390 | Buy Now |
Part Details for 2-66358-1
2-66358-1 CAD Models
2-66358-1 Part Data Attributes
|
2-66358-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-66358-1
TE Connectivity
COPPER NICKEL ALLOY, TIN (50) OVER NICKEL (30) FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL(30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |