-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (LP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3480
|
Newark | Contact, Socket, 16-12Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 2-66740-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1346 |
|
$5.7300 / $7.7000 | Buy Now |
DISTI #
95M1923
|
Newark | Contact, Multimate, Type Xii Series, Socket, 16 Awg, 12 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 2-66740-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 967 |
|
$7.1800 / $7.7000 | Buy Now |
DISTI #
A32010-ND
|
DigiKey | CONN SOCKET 12-16AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
984 In Stock |
|
$7.2001 / $11.9100 | Buy Now |
DISTI #
2-66740-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-66740-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 3 Days Container: Bulk | 3303 Factory Stock |
|
$6.3248 / $7.6112 | Buy Now |
DISTI #
52K3480
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1346 Partner Stock |
|
$5.8800 / $8.0400 | Buy Now |
DISTI #
571-2-66740-1
|
Mouser Electronics | Pin & Socket Connectors SKT CONTACT 16,14-12 RoHS: Compliant | 2540 |
|
$5.3300 / $7.5700 | Buy Now |
DISTI #
AMP2-66740-1
|
Heilind Electronics | TYPE XII FEMALE CONT (LP) | Americas - 4041 in Stock |
|
$5.9254 / $7.4906 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts. RoHS: Compliant |
11216 In Stock |
|
$4.0700 / $6.3500 | Buy Now |
|
Onlinecomponents.com | 3303 Factory Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-66740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-66740-1
TE Connectivity
TYPE XII FEMALE CONT (LP)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |