Part Details for 2-683454-4 by TE Connectivity
Overview of 2-683454-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2-683454-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4169
|
Newark | Crimper, Insul O (.055 ) |Amp Te Connectivity 2-683454-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
2-683454-4-ND
|
DigiKey | TOOL INSULATION CRIMPER .055" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
2-683454-4
|
Avnet Americas | AMP2-683454-4 - Bulk (Alt: 2-683454-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-2-683454-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL O | 0 |
|
$174.9900 / $193.7300 | Order Now |
DISTI #
AMP2-683454-4
|
Heilind Electronics | CRIMPER, INSUL O (.055 ) | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL "O" (.055") |
5 In Stock 5 Factory Stock |
|
$140.8300 / $197.9500 | Buy Now |
DISTI #
2-683454-4
|
TTI | Crimpers / Crimping Tools CRIMPER INSUL O Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.1800 / $180.9800 | Buy Now |
DISTI #
2-683454-4
|
Avnet Americas | AMP2-683454-4 - Bulk (Alt: 2-683454-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
2-683454-4
|
Avnet Americas | AMP2-683454-4 - Bulk (Alt: 2-683454-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP2-683454-4
|
Interstate Connecting Components | CRIMPER, INSUL O (.055 ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |
Part Details for 2-683454-4
2-683454-4 CAD Models
2-683454-4 Part Data Attributes
|
2-683454-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-683454-4
TE Connectivity
(2-683454-4) CRIMPER, INSUL "O" (.055")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |