Part Details for 2-689722-3 by TE Connectivity
Overview of 2-689722-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2-689722-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4089
|
Newark | Anvil, splice,(.140 ) |Amp Te Connectivity 2-689722-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9200 / $653.1200 | Buy Now |
DISTI #
2-689722-3-ND
|
DigiKey | ANVIL,SPLICE,(.140 ) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
3937-2-689722-3-ND
|
DigiKey | ANVIL,SPLICE,(.140 ) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-689722-3
|
Avnet Americas | ANVIL,SPLICE,(.140 ) - Bulk (Alt: 2-689722-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-2-689722-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL,SPLICE,(.140 ) | 0 |
|
$599.4200 / $621.6000 | Order Now |
DISTI #
AMP2-689722-3
|
Heilind Electronics | ANVIL,SPLICE,(.140 ) | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | ANVIL,SPLICE,(.140 ) |
1 In Stock |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP2-689722-3
|
Interstate Connecting Components | ANVIL,SPLICE,(.140 ) | 0 |
|
$428.2353 / $640.0000 | Buy Now |
DISTI #
000000000000862515
|
Sager | Crimpers / Crimping Tools ANVIL,SPLICE,(.140 ) Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
DISTI #
2-689722-3
|
Avnet Abacus | (Alt: 2-689722-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-689722-3
2-689722-3 CAD Models
2-689722-3 Part Data Attributes
|
2-689722-3
TE Connectivity
Buy Now
|
Compare Parts:
2-689722-3
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |