Part Details for 2-745174-7 by TE Connectivity
Overview of 2-745174-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-745174-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 180° 4 Shell Size Bright Nickel Over Copper Zinc Alloy Individual |
33 In Stock |
|
$12.1700 / $68.6300 | Buy Now |
|
Quest Components | 1 |
|
$19.7726 / $21.1849 | Buy Now | |
|
Master Electronics | Backshell/Cable Clamp 180° 4 Shell Size Bright Nickel Over Copper Zinc Alloy Individual |
33 In Stock |
|
$12.1700 / $68.6300 | Buy Now |
Part Details for 2-745174-7
2-745174-7 CAD Models
2-745174-7 Part Data Attributes
|
2-745174-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-745174-7
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, ZINC, 0.255in MIN CABLE DIA, 0.47in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.255 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |