-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-796635-4) 24 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4288
|
Newark | 24 Pos 5.08Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 2-796635-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $16.7600 | Buy Now |
DISTI #
2-796635-4-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8271 | Buy Now |
DISTI #
3937-2-796635-4-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-796635-4
|
Avnet Americas | Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 2-796635-4) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.2660 / $15.9642 | Buy Now |
DISTI #
571-2-796635-4
|
Mouser Electronics | Pluggable Terminal Blocks 24P 5.08mm R/A PLUG RoHS: Compliant | 0 |
|
$15.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$13.2300 | Buy Now |
DISTI #
AMP2-796635-4
|
Heilind Electronics | 24 POS 5.08MM R/A PLUG,TRM BLK | Americas - 0 in Stock |
|
$16.5330 / $16.7798 | Buy Now |
|
Onlinecomponents.com | 24 POS 5.08MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$13.9600 / $29.2300 | Buy Now |
DISTI #
AMP2-796635-4
|
Interstate Connecting Components | 24 POS 5.08MM R/A PLUG,TRM BLK | 0 |
|
$16.5330 / $16.7798 | Buy Now |
DISTI #
2-796635-4
|
Avnet Abacus | (Alt: 2-796635-4) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796635-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796635-4
TE Connectivity
(2-796635-4) 24 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66, LATCHED, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |