-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-796638-4) 24POS 5.08MM CE R/A HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4306
|
Newark | 24Pos 5.08Mm Ce R/A Hdr,trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 2-796638-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.3700 | Buy Now |
DISTI #
2-796638-4-ND
|
DigiKey | TERM BLOCK HDR 24POS 5.08MM Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2529 | Buy Now |
DISTI #
2-796638-4
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 2-796638-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9153 / $7.1184 | Buy Now |
DISTI #
571-2-796638-4
|
Mouser Electronics | Pluggable Terminal Blocks 24P 5.08mm R/A HDR RoHS: Compliant | 30 |
|
$7.0600 / $10.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Box | 0Box |
|
$5.9000 | Buy Now |
DISTI #
AMP2-796638-4
|
Heilind Electronics | 24POS 5.08MM CE R/A HDR,TRM BK | Americas - 0 in Stock |
|
$3.5341 / $6.2175 | Buy Now |
|
Onlinecomponents.com | 24POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant | 0 |
|
$6.2200 / $13.0300 | Buy Now |
DISTI #
2-796638-4
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 2-796638-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9153 / $7.1184 | Buy Now |
DISTI #
2-796638-4
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 2-796638-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9153 / $7.1184 | Buy Now |
DISTI #
AMP2-796638-4
|
Interstate Connecting Components | 24POS 5.08MM CE R/A HDR,TRM BK | 0 |
|
$3.5341 / $6.2175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796638-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796638-4
TE Connectivity
(2-796638-4) 24POS 5.08MM CE R/A HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |