-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-796693-4) 24 POS TERMI-BLOK PLUG STACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4405
|
Newark | 24 Pos Termi-Blok Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 2-796693-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1500 / $19.9900 | Buy Now |
DISTI #
2-796693-4-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0483 | Buy Now |
DISTI #
2-796693-4
|
Avnet Americas | Conn Terminal Block F 24 POS 3.5mm Screw RA Cable Mount 11A/Contact - Bulk (Alt: 2-796693-4) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$16.6078 / $19.9856 | Buy Now |
DISTI #
571-2-796693-4
|
Mouser Electronics | Pluggable Terminal Blocks 24 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$18.4300 / $18.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Box | 0Box |
|
$16.5600 | Buy Now |
DISTI #
AMP2-796693-4
|
Heilind Electronics | 24 POS TERMI-BLOK PLUG STACK | Americas - 0 in Stock |
|
$16.7277 / $16.9774 | Buy Now |
|
Onlinecomponents.com | 24 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$17.4700 / $47.8500 | Buy Now |
DISTI #
2-796693-4
|
Avnet Americas | Conn Terminal Block F 24 POS 3.5mm Screw RA Cable Mount 11A/Contact - Bulk (Alt: 2-796693-4) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$16.6078 / $19.9856 | Buy Now |
DISTI #
AMP2-796693-4
|
Interstate Connecting Components | 24 POS TERMI-BLOK PLUG STACK | 0 |
|
$16.7277 / $16.9774 | Buy Now |
|
Master Electronics | 24 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$17.4700 / $47.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796693-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796693-4
TE Connectivity
(2-796693-4) 24 POS TERMI-BLOK PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |