Part Details for 2-796709-3 by TE Connectivity
Overview of 2-796709-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-796709-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-796709-3-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-796709-3
|
Avnet Americas | 8DBL-02-656=#8 TRIBARRIER - Bulk (Alt: 2-796709-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-2-796709-3
|
Mouser Electronics | Barrier Terminal Blocks 8DBL-02-656=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$11.1100 / $11.3300 | Order Now |
|
Onlinecomponents.com | 8DBL-02-656=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$10.7200 / $22.4400 | Buy Now |
|
Master Electronics | 8DBL-02-656=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$10.7200 / $22.4400 | Buy Now |
Part Details for 2-796709-3
2-796709-3 CAD Models
2-796709-3 Part Data Attributes
|
2-796709-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796709-3
TE Connectivity
8DBL-02-656=#8 TRIBARRIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |