Part Details for 2-871087-4 by TE Connectivity
Overview of 2-871087-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-871087-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W2030
|
Newark | Maxi Termi-Point Pistol 2,16Mm |Amp Te Connectivity 2-871087-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,858.8700 | Buy Now |
DISTI #
2-871087-4-ND
|
DigiKey | MAXI TERMI-POINT PISTOL 2,16MM Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$6,555.3000 | Buy Now |
DISTI #
2-871087-4
|
Avnet Americas | Maxi Termi Point Pistol 2.16mm - Bulk (Alt: 2-871087-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$5,470.4800 / $6,583.1200 | Buy Now |
DISTI #
571-2-871087-4
|
Mouser Electronics | Headers & Wire Housings MAXI TERMI-POINT PISTOL 2, 16MM | 0 |
|
$6,026.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5,653.6600 | Buy Now |
DISTI #
AMP2-871087-4
|
Heilind Electronics | MAXI TERMI-POINT PISTOL 2,16MM | Americas - 0 in Stock |
|
$4,430.5884 / $5,653.0150 | Buy Now |
|
Onlinecomponents.com | MAXI TERMI-POINT PISTOL 2,16MM RoHS: Compliant | 0 |
|
$4,807.1700 / $6,258.5800 | Buy Now |
DISTI #
2-871087-4
|
Avnet Americas | Maxi Termi Point Pistol 2.16mm - Bulk (Alt: 2-871087-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$5,470.4800 / $6,583.1200 | Buy Now |
DISTI #
AMP2-871087-4
|
Interstate Connecting Components | MAXI TERMI-POINT PISTOL 2,16MM | 0 |
|
$4,430.5884 / $5,653.0150 | Buy Now |
|
Master Electronics | MAXI TERMI-POINT PISTOL 2,16MM RoHS: Compliant | 0 |
|
$4,807.1700 / $6,258.5800 | Buy Now |
Part Details for 2-871087-4
2-871087-4 CAD Models
2-871087-4 Part Data Attributes:
|
2-871087-4
TE Connectivity
Buy Now
|
Compare Parts:
2-871087-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |