Part Details for 2-87195-5 (ALTERNATE: 2-87195-5) by TE Connectivity
Overview of 2-87195-5 (ALTERNATE: 2-87195-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-87195-5 (ALTERNATE: 2-87195-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70084975
|
RS | Contact, Crimp, Female Socket, Gold Plating, 3A, 250VAC, AmpModu Mod IV Series | TE Connectivity 2-87195-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4220 |
|
$0.3220 / $0.4800 | Buy Now |