-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD2 STIFTE MAGAZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8783
|
Newark | Mod2 Stifte Magaz |Amp Te Connectivity 2-928776-6 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
2-928776-6-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 100000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1067 | Buy Now |
DISTI #
2-928776-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-928776-6) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
571-2-928776-6
|
Mouser Electronics | Headers & Wire Housings MOD2 STIFTE MAGAZ RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
72048938
|
RS | Connector, AMPMODU, Mod2 Stifte Magaz | TE Connectivity 2-928776-6 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.1004 | Buy Now |
DISTI #
AMP2-928776-6
|
Heilind Electronics | MOD2 STIFTE MAGAZ | Americas - 0 in Stock |
|
$0.0893 | Buy Now |
|
Onlinecomponents.com | MOD2 STIFTE MAGAZ RoHS: Compliant | 0 |
|
$0.1093 / $0.3072 | Buy Now |
DISTI #
2-928776-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-928776-6) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
2-928776-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-928776-6) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.1131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-928776-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-928776-6
TE Connectivity
MOD2 STIFTE MAGAZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |