Part Details for 2-964273-1 by TE Connectivity
Overview of 2-964273-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-964273-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-964273-1CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP GOLD Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15359 In Stock |
|
$0.3962 / $0.7900 | Buy Now |
DISTI #
2-964273-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-964273-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 | Buy Now |
DISTI #
571-2-964273-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 15337 |
|
$0.3960 / $0.7000 | Buy Now |
|
Future Electronics | Socket Contact Gold 13-17 AWG Crimp Power RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
AMP2-964273-1
|
Heilind Electronics | JPT A REC 2.8 CONTACT SWS AU | Americas - 0 in Stock |
|
$0.4662 / $0.4731 | Buy Now |
|
Onlinecomponents.com | JPT A REC 2.8 Contact SWS Au RoHS: Compliant | 0 |
|
$0.3776 / $0.5042 | Buy Now |
DISTI #
2-964273-1
|
TTI | Automotive Connectors JUN-POW-TIM KONTAKT Min Qty: 10500 Package Multiple: 10500 Container: Reel | Americas - 0 |
|
$0.3920 | Buy Now |
DISTI #
AMP2-964273-1
|
Interstate Connecting Components | JPT A REC 2.8 CONTACT SWS AU | 0 |
|
$0.4662 / $0.4731 | Buy Now |
DISTI #
2-964273-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 2-964273-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JPT A REC 2.8 Contact SWS Au RoHS: Compliant | 0 |
|
$0.3776 / $0.5042 | Buy Now |
Part Details for 2-964273-1
2-964273-1 CAD Models
2-964273-1 Part Data Attributes
|
2-964273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-964273-1
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |