-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-964284-1-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Lead time: 38 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | JPT A REC 2.8 Contact SRC Au RoHS: Compliant |
3558 In Stock |
|
$0.2283 / $2.6300 | Buy Now |
DISTI #
51516078
|
Verical | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1845 | Americas - 3550 |
|
$0.5894 / $3.4834 | Buy Now |
|
Master Electronics | JPT A REC 2.8 Contact SRC Au RoHS: Compliant |
3558 In Stock |
|
$0.2283 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-964284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-964284-1
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |